Panasonic ERX-2HZJR15H technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | ERX |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERX-2HZJR15H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.