
The ERX-3SJ9R1A is a fixed resistor from Panasonic with a voltage rating of 700V and a DC rated voltage of 350V. It features a 5% tolerance and a maximum power dissipation of 3W. The resistor is packaged in an axial configuration and is designed for through-hole mounting. It has a diameter of 5.5mm and a lead diameter of 0.8mm, with a length of 15mm. The ERX-3SJ9R1A is suitable for use in high-temperature applications, with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C.
Panasonic ERX-3SJ9R1A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 5.5mm |
| Lead Diameter | 0.8mm |
| Length | 15mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 9.1R |
| Series | ERX |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERX-3SJ9R1A to view detailed technical specifications.
No datasheet is available for this part.