SIDAC electronic component featuring a 200V varistor voltage with a 10% tolerance, rated for 130VAC and 170VDC. This module-style device offers a maximum surge current of 8kA and a clamping current of 100A at 340V. Constructed with zinc material, it operates within a temperature range of -40°C to 85°C and includes a bolt-down, screw-type lead for chassis mounting. The component is lead-free and RoHS compliant.
Panasonic ERZ-C20EK201 technical specifications.
| Capacitance | 2.3nF |
| Package/Case | Module |
| Clamping Current | 100A |
| Clamping Voltage | 340V |
| Depth | 14mm |
| Diameter | 20mm |
| Energy | 80J |
| Lead Free | Lead Free |
| Lead/Base Style | Screw |
| Length | 48mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 225V |
| Min Varistor Voltage | 185V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Varistor Voltage | 200V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-C20EK201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
