Panasonic ERZ-C20EK361 technical specifications.
| Capacitance | 1.3nF |
| Package/Case | 300 |
| Clamping Current | 100A |
| Clamping Voltage | 595V |
| Lead/Base Style | Screw |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Bolt |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ERZC |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-C20EK361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.