Panasonic ERZ-C32CK271W technical specifications.
| Clamping Current | 200A |
| Clamping Voltage | 455V |
| Lead Pitch | 25mm |
| Lead/Base Style | Strap |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ERZC |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-C32CK271W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.