Panasonic ERZ-C32CK621B technical specifications.
| Energy | 415J |
| Height | 46mm |
| Material | Metal |
| Max Surge Current | 25A |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZNR® |
| Varistor Voltage | 620V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ERZ-C32CK621B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.