Panasonic ERZ-C32CK681W technical specifications.
| Clamping Current | 200A |
| Clamping Voltage | 1.12kV |
| Energy | 450J |
| Lead Pitch | 25mm |
| Lead/Base Style | Strap |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 25kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Varistor Voltage | 680V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-C32CK681W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
