The ERZ-C32EK751 is a SIDAC from Panasonic with a varistor voltage of 750V and a DC rated voltage of 615V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a maximum voltage rating of 460V AC. It is available in a package quantity of 100 in bulk packaging.
Panasonic ERZ-C32EK751 technical specifications.
| Capacitance | 2nF |
| Package/Case | 460 |
| Clamping Current | 200A |
| Clamping Voltage | 1.24kV |
| Lead/Base Style | Screw |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Bolt |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ERZC |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-C32EK751 to view detailed technical specifications.
No datasheet is available for this part.