Panasonic ERZ-C40CK821B technical specifications.
| Diameter | 40mm |
| Energy | 680J |
| Height | 50mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 30kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZNR® |
| Varistor Voltage | 820V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ERZ-C40CK821B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.