
Radial SIDAC, designed for overvoltage protection, features a 210VAC/270VDC voltage rating and a 330V varistor voltage. It handles a maximum surge current of 800A, with a clamping current of 5A and clamping voltage of 570V. This component offers 13J of energy absorption and operates within a temperature range of -40°C to 85°C. The through-hole mount package has a 5mm lead pitch and a 5.1mm thickness.
Panasonic ERZ-V05D331 technical specifications.
| Capacitance | 80pF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 570V |
| Diameter | 5mm |
| Energy | 13J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 363V |
| Min Varistor Voltage | 297V |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 270V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Radial |
| Thickness | 5.1mm |
| Varistor Voltage | 330V |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 270V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V05D331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
