The ERZ-V05D391CS is a varistor SIDAC from Panasonic with a capacitance of 80pF. It has a radial package with a diameter of 5mm and a lead pitch of 5mm. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is also RoHS compliant and has a voltage rating of 320V DC and 250V AC.
Panasonic ERZ-V05D391CS technical specifications.
| Capacitance | 80pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 675V |
| Diameter | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 800A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V05D391CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
