
Radial SIDAC with a 7mm zinc oxide non-linear resistor (ZNR) disc. Features a 22V varistor voltage with a 10% tolerance, 14V AC voltage rating, and 18V DC rated voltage. Offers a clamping voltage of 43V at 2.5A clamping current, with a maximum surge current of 500A and 1.3J energy handling. Operates within a -40°C to 85°C temperature range and has a 5mm lead pitch.
Panasonic ERZ-V07D220 technical specifications.
| Capacitance | 3.6nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 43V |
| Depth | 4.6mm |
| Diameter | 7mm |
| Energy | 1.3J |
| ESD Protection | No |
| Height | 11.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Max Surge Current | 500A |
| Max Varistor Voltage | 24V |
| Min Varistor Voltage | 20V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.6mm |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V07D220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
