Radial SIDAC with 140VAC/180VDC voltage rating and 220V varistor voltage. Features a 1.75kA maximum surge current, 10A clamping current, and 360V clamping voltage. Operates within -40°C to 85°C with a 19J energy rating. Packaged in bulk with a 5mm lead pitch and 7mm diameter. RoHS compliant.
Panasonic ERZ-V07V221CS technical specifications.
| Capacitance | 190pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 360V |
| Depth | 4.5mm |
| Diameter | 7mm |
| Energy | 19J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Radial |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V07V221CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
