
The ERZ-V09D390CS is a Zener varistor from Panasonic with a capacitance of 5.2nF and a clamping voltage of 77V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is rated for a maximum surge current of 1kA and is available in a radial package with a lead pitch of 5mm. It is RoHS compliant and available in bulk packaging.
Panasonic ERZ-V09D390CS technical specifications.
| Capacitance | 5.2nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 77V |
| Diameter | 9mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V09D390CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
