The Panasonic ERZ-V10D680CS is a SIDAC with a capacitance of 2.8nF, packaged in a radial lead style with a diameter of 10mm and a lead pitch of 7.5mm. It has a clamping current of 5A and a clamping voltage of 135V. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is also rated for a maximum surge current of 1kA and a maximum voltage rating of 56V DC and 40V AC.
Panasonic ERZ-V10D680CS technical specifications.
| Capacitance | 2.8nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 135V |
| Diameter | 10mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10D680CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
