The ERZ-V10V112C1 is a SIDAC from Panasonic with a capacitance of 110pF. It has a radial package with a diameter of 10mm and a lead pitch of 7.5mm. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can withstand a maximum surge current of 3.5kA and a maximum voltage rating of 680V AC and 895V DC. The ERZ-V10V112C1 is RoHS compliant and available in bulk packaging with 1000 pieces per package.
Panasonic ERZ-V10V112C1 technical specifications.
| Capacitance | 110pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.815kV |
| Diameter | 10mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Voltage Rating (AC) | 680V |
| Max Voltage Rating (DC) | 895V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 1.1kV |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 895V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10V112C1 to view detailed technical specifications.
No datasheet is available for this part.