Radial SIDAC with 385VAC/505VDC voltage rating, 620V varistor voltage, and 2.5kA max surge current. Features 1.025kV clamping voltage and 25A clamping current. Operates from -40°C to 85°C, with a 7.5mm lead pitch and 10mm diameter. Bulk packaged for through-hole mounting.
Panasonic ERZ-V10V621CS technical specifications.
| Capacitance | 190pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.025kV |
| Depth | 7.1mm |
| Diameter | 10mm |
| Energy | 92J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V10V621CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
