
SIDAC, designed for surge protection, features a 1.1kV varistor voltage and a maximum surge current of 7.5kA. This radial component offers a clamping voltage of 1.815kV and a clamping current of 100A, with a significant energy rating of 620J. With a 20mm diameter and 10mm lead pitch, it operates within a temperature range of -40°C to 85°C and boasts AC and DC voltage ratings of 750V and 970V respectively. This RoHS compliant, lead-free device is packaged in bulk.
Panasonic ERZ-V20D112 technical specifications.
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.815kV |
| Depth | 10.1mm |
| Diameter | 20mm |
| Energy | 620J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 25.5mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 7.5kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Max Voltage Rating (AC) | 680V |
| Max Voltage Rating (DC) | 895V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 1.1kV |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 970V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20D112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
