
Radial leaded SIDAC, 20mm disc, 120V varistor voltage. Features 75V AC and 100V DC voltage ratings, 108V to 132V varistor voltage range, and 200V clamping voltage at 100A clamping current. Offers 10kA max surge current, 85J energy rating, and 5.5nF capacitance. Operates from -40°C to 85°C, with a 10mm lead pitch and through-hole mounting. RoHS compliant and lead-free.
Panasonic ERZ-V20D121 technical specifications.
| Capacitance | 5.5nF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 200V |
| Depth | 5.3mm |
| Diameter | 20mm |
| Energy | 85J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5.3mm |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20D121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
