
Radial SIDAC with 11VAC/14VDC voltage rating, 18V varistor voltage, and 3kA max surge current. Features 20A clamping current, 36V clamping voltage, and 13J energy absorption. Operates from -40°C to 85°C, with a 10mm lead pitch and 5.1mm thickness. Packaged in bulk for 1000 units.
Panasonic ERZ-V20D180 technical specifications.
| Capacitance | 40nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 36V |
| Depth | 5.1mm |
| Diameter | 20mm |
| Energy | 13J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 24.5mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3kA |
| Max Varistor Voltage | 20V |
| Min Varistor Voltage | 16V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5.1mm |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20D180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
