
Radial, through-hole SIDAC with a 33V varistor voltage, 3kA surge current capability, and 20A clamping current. Features a 20nF capacitance, 20mm diameter zinc disc package, and 10mm lead pitch. Operates within a -40°C to 85°C temperature range, with a 20V AC and 26V DC voltage rating. This RoHS compliant component offers 24J energy absorption.
Panasonic ERZ-V20D330 technical specifications.
| Capacitance | 20nF |
| Package/Case | Metal |
| Clamping Current | 20A |
| Clamping Voltage | 65V |
| Depth | 5.5mm |
| Diameter | 20mm |
| Energy | 24J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 24.5mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3kA |
| Max Varistor Voltage | 36V |
| Min Varistor Voltage | 30V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5.5mm |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20D330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
