
Radial, through-hole SIDAC with a 330V varistor voltage, designed for surge protection. Features a 20mm diameter zinc disc package with a 10mm lead pitch, offering a 10kA maximum surge current and 100A clamping current at 545V. Operates within a temperature range of -40°C to 85°C, with AC and DC voltage ratings of 210V and 270V respectively. This RoHS compliant component has a 1.1nF capacitance and 228J energy rating.
Panasonic ERZ-V20D331 technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 545V |
| Diameter | 20mm |
| Energy | 228J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 363V |
| Min Varistor Voltage | 297V |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 270V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5.9mm |
| Varistor Voltage | 330V |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 270V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20D331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
