
Radial SIDAC, 230VAC/300VDC rated voltage, featuring a 360V varistor voltage. Offers 10kA max surge current and 100A clamping current with a 595V clamping voltage. Operates within -40°C to 85°C, packaged in bulk with a 10mm lead pitch. RoHS compliant and lead-free.
Panasonic ERZ-V20D361 technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 595V |
| Depth | 6.1mm |
| Diameter | 20mm |
| Energy | 225J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 24.5mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 6.1mm |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20D361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
