
Radial SIDAC, 56V varistor voltage, 35VAC/45VDC rated voltage, 3kA max surge current, 20A clamping current, and 110V clamping voltage. Features 12.2nF capacitance, 41J energy rating, and operates from -40°C to 85°C. This lead-free component is RoHS compliant, housed in a radial package with a 10mm lead pitch, and supplied in bulk packaging.
Panasonic ERZ-V20D560 technical specifications.
| Capacitance | 12.2nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 110V |
| Depth | 5.7mm |
| Diameter | 20mm |
| Energy | 41J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3kA |
| Max Varistor Voltage | 62V |
| Min Varistor Voltage | 50V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5.7mm |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20D560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
