Radial SIDAC with 680V varistor voltage, 420V AC rating, and 560V DC rating. Features a 20mm diameter zinc disc package with a 10mm lead pitch for through-hole mounting. Offers a maximum surge current of 7.5kA and a clamping voltage of 1.12kV. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Panasonic ERZ-V20D681 technical specifications.
| Capacitance | 650pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.12kV |
| Depth | 7.8mm |
| Diameter | 20mm |
| Energy | 382J |
| ESD Protection | No |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 7.5kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Radial |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20D681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
