
The ERZ-V20R331 is a metal oxide varistor from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 270V DC and 210V AC, with a maximum clamping voltage of 545V and a maximum surge current of 10kA. The varistor has a maximum varistor voltage of 363V and a minimum varistor voltage of 297V, with a maximum energy of 228J. It is available in a radial package with a diameter of 20mm and a lead pitch of 10mm, and is designed for through hole mounting.
Panasonic ERZ-V20R331 technical specifications.
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 545V |
| Diameter | 20mm |
| Energy | 228J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 363V |
| Min Varistor Voltage | 297V |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 270V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZNR® |
| Varistor Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V20R331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
