Radial SIDAC with 470V varistor voltage, 300VAC/385VDC max voltage rating, and 800A max surge current. Features 5A clamping current, 810V clamping voltage, and 21J energy absorption. Operates from -40°C to 85°C with a 5mm lead pitch and radial termination. Packaged in tape and reel for through-hole mounting.
Panasonic ERZ-VA5D471 technical specifications.
| Capacitance | 60pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 810V |
| Depth | 5.8mm |
| Diameter | 5mm |
| Energy | 21J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 800A |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VA5D471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.