Radial SIDAC, 320VAC/410VDC rated voltage, featuring 510V varistor voltage and 845V clamping voltage. Offers a 6kA maximum surge current and 50A clamping current, with 190J energy absorption. Operates within a -40°C to 85°C temperature range and comes in a radial package with a 7.5mm lead pitch, suitable for through-hole mounting. This RoHS compliant component is supplied in tape and reel packaging.
Panasonic ERZ-VGED511 technical specifications.
| Capacitance | 350pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 845V |
| Depth | 6.4mm |
| Diameter | 14mm |
| Energy | 190J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 410V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 410V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VGED511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.