
SIDAC, a metal-packaged electronic component, offers robust surge protection with a clamping current of 250A and a clamping voltage of 395V. Featuring a varistor voltage of 240V, it handles a maximum surge current of 40kA and operates within a temperature range of -40°C to 85°C. This device supports multiple mounting options including surface mount, screw, and through-hole, with solder termination. Rated for 150V AC and 200V DC, it is RoHS compliant.
Panasonic ERZ-VS34C241 technical specifications.
| Package/Case | Metal |
| Clamping Current | 250A |
| Clamping Voltage | 395V |
| Depth | 9.2mm |
| Height | 47mm |
| Lead/Base Style | Strap |
| Length | 36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Surface Mount, Screw, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Solder |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VS34C241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
