Panasonic ERZB32SK602F technical specifications.
| Varistor Voltage | 6000V |
| Max AC Voltage Rating | 3000V |
| Clamping Voltage | 12000V |
| Clamping Current | 2500A |
| Maximum Surge Current | 10000A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ERZB32SK602F to view detailed technical specifications.
No datasheet is available for this part.