Panasonic ERZC20EK511Y technical specifications.
| Varistor Voltage | 510V |
| Max AC Voltage Rating | 320V |
| Max DC Voltage Rating | 415V |
| Clamping Voltage | 845V |
| Clamping Current | 100A |
| Maximum Surge Current | 8000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Bolt Down |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ERZC20EK511Y to view detailed technical specifications.
No datasheet is available for this part.