The ERZC20EK621Y is a metal oxide varistor from Panasonic with a varistor voltage of 620V. It can withstand a maximum AC voltage rating of 385V and a maximum DC voltage rating of 505V. The device has a clamping voltage of 1025V and a clamping current of 100mA. It can handle a maximum surge current of 8000mA. The ERZC20EK621Y is designed to operate within a temperature range of -40°C to 85°C and is mounted using a bolt down method.
Panasonic ERZC20EK621Y technical specifications.
| Varistor Voltage | 620V |
| Max AC Voltage Rating | 385V |
| Max DC Voltage Rating | 505V |
| Clamping Voltage | 1025V |
| Clamping Current | 100A |
| Maximum Surge Current | 8000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Bolt Down |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ERZC20EK621Y to view detailed technical specifications.
No datasheet is available for this part.