Panasonic ERZE08A271 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 10.5 |
| Package Width | 5.5 |
| Package Height | 13.5 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ERZE08A271 to view detailed technical specifications.
No datasheet is available for this part.