Panasonic ESB-33133 technical specifications.
| Actuator Type | Lever |
| Contact Current Rating | 200mA |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESB33 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 14V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ESB-33133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
