Panasonic ESB64900 technical specifications.
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Plunger |
| Max Current Rating | 0.1A |
| Max DC Voltage Rating | 12V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ESB64900 to view detailed technical specifications.
No datasheet is available for this part.