Panasonic ESD-165225 technical specifications.
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ESD |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic ESD-165225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
