Panasonic ESE-11MH6T technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Force | 35gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | ESE11 |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ESE-11MH6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.