Panasonic ESE-11MV7 technical specifications.
| Actuator Length | 3.5mm |
| Body Depth | 3mm |
| Body Height | 7.5mm |
| Body Length | 6.4mm |
| Package/Case | SMD/SMT |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Operating Force | 35gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ESE11 |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ESE-11MV7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.