
Surface mount detector switch featuring SPST-NO configuration with a 10mA contact current rating and 5V DC voltage rating. Offers 50,000 cycles of electrical and mechanical life. Right-angle orientation with a 2.3mm toggle actuator. Operating force is 0.3N, with a temperature range of -10°C to 60°C. RoHS compliant and lead-free.
Panasonic ESE-13H01D technical specifications.
| Actuator Length | 2.3mm |
| Actuator Type | Toggle |
| Body Depth | 4.2mm |
| Body Height | 1.2mm |
| Body Length | 3.6mm |
| Contact Current Rating | 10mA |
| Current Rating | 10mA |
| Electrical Life | 50000Cycles |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 0.3N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESE13 |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ESE-13H01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
