
SPST-NO tactile switch, surface mount, right angle orientation. Features a 10mA contact current rating and a 5V DC maximum voltage rating. Offers 50,000 cycles of electrical and mechanical life. Actuator length is 1.95mm, with a body measuring 3.6mm (L) x 4.2mm (D) x 1.2mm (H). Operates within a temperature range of -10°C to 60°C.
Panasonic ESE-13V01D technical specifications.
| Actuator Length | 1.95mm |
| Actuator Type | Toggle |
| Body Depth | 4.2mm |
| Body Height | 1.2mm |
| Body Length | 3.6mm |
| Contact Current Rating | 10mA |
| Current Rating | 10mA |
| Electrical Life | 50000Cycles |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount, PCB |
| Operating Force | 30gf |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESE13 |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ESE-13V01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
