Panasonic ESE-20C341 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 100mA |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole, PCB |
| Operating Force | 4N |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESE20C |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ESE-20C341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
