Panasonic ESE-20D323 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 100mA |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 4N |
| Orientation | Vertical |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESE20D |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ESE-20D323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
