Panasonic ESE-22MV1 technical specifications.
| Actuator Type | Toggle |
| Package/Case | SMD/SMT |
| Current Rating | 10mA |
| Electrical Life | 50000Cycles |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Position | 0.232inch |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ESE22 |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ESE-22MV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.