Panasonic ESE-23J001 technical specifications.
| Actuator Type | Toggle |
| Package/Case | SMD/SMT |
| Electrical Life | 50000Cycles |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Operating Force | 30gf |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ESE23 |
| Switch Function | Mom-Off-Mom |
| Termination | J-Bend |
| Throw Configuration | SPDT |
| DC Rated Voltage | 5V |
| Width | 4.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ESE-23J001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
