SPDT, SPST detector switch featuring a 2.95mm toggle actuator and a 35gf operating force. Surface mountable with SMD/SMT termination, this switch offers a 5V DC voltage rating and a 10mA current rating. It boasts an electrical and mechanical life of 50,000 cycles and operates within a temperature range of -10°C to 70°C. The switch is RoHS compliant and designed for PCB mounting.
Panasonic ESE-24MV1 technical specifications.
| Actuator Length | 2.95mm |
| Actuator Type | Toggle |
| Body Depth | 3mm |
| Body Height | 5.6mm |
| Body Length | 7.5mm |
| Package/Case | SMD/SMT |
| Current Rating | 10mA |
| Electrical Life | 50000Cycles |
| Height | 5.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount, PCB |
| Operating Force | 35gf |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESE24 |
| Switch Function | Mom-Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPDT, SPST |
| DC Rated Voltage | 5V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ESE-24MV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
