Panasonic ESE-31L15T technical specifications.
| Actuator Type | Toggle |
| Electrical Life | 50000Cycles |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Force | 40gf |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | ESE31 |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 5V |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ESE-31L15T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
