
SPST toggle lever detector switch with N.C. function, rated for 5VDC and 10mA. Features a 1.4mm lever, J-bend termination, and right-angle orientation for SMD/SMT mounting. Offers 50,000 cycles of electrical and mechanical life, operating between -10°C and 60°C. Supplied on tape and reel, this lead-free and RoHS compliant component is designed for surface mount applications.
Panasonic ESE-58L61A technical specifications.
| Actuator Length | 1.4mm |
| Actuator Type | Toggle |
| Body Depth | 3mm |
| Body Height | 0.9mm |
| Body Length | 3.5mm |
| Package/Case | SMD/SMT |
| Current Rating | 10mA |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount |
| Operating Force | 30gf |
| Operating Position | 0.061inch |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ESE58 |
| Switch Function | On-Mom |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ESE-58L61A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
