
SPST, On-Mom, Right Angle, Surface Mount switch with a J-Bend termination. Features a 1.4mm toggle actuator and a 30gf operating force. Rated for 0.01A and 5VDC, with an electrical and mechanical life of 50,000 cycles. Operates within a temperature range of -10°C to 60°C. Supplied in tape and reel packaging.
Panasonic ESE-58L61B technical specifications.
| Actuator Length | 1.4mm |
| Actuator Type | Toggle |
| Body Depth | 3mm |
| Body Height | 0.9mm |
| Body Length | 3.5mm |
| Contact Current Rating | 10mA |
| Current Rating | 10mA |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 30gf |
| Operating Position | 0.079inch |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESE58 |
| Switch Function | On-Mom |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ESE-58L61B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
