Panasonic ETCF1000M6H technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | TANTALUM CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ETCF1000M6H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.