Panasonic ETJ-04K1AZ technical specifications.
| DC Resistance (DCR) | 17R |
| Height - Seated (Max) | 3.5mm |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Mount | Surface Mount |
| Operating Frequency | 200 to 500 kHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ETJ |
| Turns Ratio | 1:150 |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic ETJ-04K1AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.